
The DLP2A common mode choke is a surface mount inductor with a ferrite core material and a current rating of 150mA. It has a series resistance of 1R and an impedance of 35R. The device is packaged in a 0804 case and is available in quantities of 3000. The operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Murata DLP2ADA350HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| Impedance | 35R |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | DLP2A |
| Series Resistance | 1R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADA350HL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.