Common Mode Chokes Dual 90Ohm 100MHz 0.12A 1.75Ohm DCR SMD Bulk
Murata DLP2ADA900HL4B technical specifications.
| Impedance | 90R |
| Length | 2mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.