
Surface mount data line filter featuring 4 functions, a 5V voltage rating, and a 120mA current capacity. This component offers 90 Ohm impedance and a maximum DC resistance of 1.4 Ohms. Housed in an EIA 0804 (2010 metric) package, it operates within a temperature range of -40°C to 85°C. The filter is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Murata DLP2ADA900HL4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP2ADA900HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 120mA |
| Current Rating | 120mA |
| DC Resistance (DCR) | 1.4R |
| DC Resistance-Max | 1.4R |
| Height | 0.036inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP2A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADA900HL4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
