
Quad common mode choke for power and signal lines, featuring 120 Ohm impedance at 100MHz. Designed for surface mount applications with a 0804 (2010 metric) case size. Offers a DC current rating of 120mA with a maximum DC resistance of 2 Ohms. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata DLP2ADN121HL4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP2ADN121HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 120mA |
| Current Rating | 120A |
| DC Current | 120mA |
| DC Resistance (DCR) | 2R |
| DC Resistance-Max | 2R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP2AD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN121HL4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
