
Surface mount data line filter featuring four functions for EMI/RFI suppression. This component operates with a 5V DC rated voltage and a maximum current rating of 100mA. It offers 160 Ohms impedance at 100MHz and a DC resistance of 2.5 Ohms. Housed in an 0804 EIA standard package, it measures 0.079 inches in length, 0.039 inches in width, and 0.036 inches in height, with a depth of 1.1mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Murata DLP2ADN161HL4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP2ADN161HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 160R |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP2AD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN161HL4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
