
Quad common mode choke for power and signal lines, featuring 240 Ohm impedance at 100MHz and a 80mA current rating. This surface mount component offers a low 3.8 Ohm DC resistance and operates within a -40°C to 85°C temperature range. Packaged in an 0804 (2010 metric) SMD case, it supports 4 lines and is supplied on tape and reel.
Murata DLP2ADN241HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 1.1mm |
| Height | 0.036inch |
| Impedance | 240R |
| Length | 0.079inch |
| Max Current Rating | 80mA |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP2AD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN241HL4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
