Murata DLP2ADN900HL4B technical specifications.
| Package/Case | 0804 |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.1mm |
| Impedance | 90R |
| Length | 2.1mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN900HL4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.