
Surface mount data line filter featuring 4 functions, designed for 5V DC operation with a maximum current rating of 130mA. This component offers a 90 Ohm impedance at 100MHz and a low DC resistance of 1.7 Ohms. Housed in an EIA 0804 (2010 metric) package, it operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Murata DLP2ADN900HL4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP2ADN900HL4L technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 130mA |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.7R |
| DC Resistance-Max | 1.7R |
| Depth | 1.1mm |
| Height | 0.82mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 130mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP2AD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 5V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP2ADN900HL4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
