
Quad common mode choke for power and signal lines, featuring 130 Ohm impedance at 100MHz and a 120mA current rating. This surface mount component offers a low 1.1 Ohm DC resistance (DCR) and is housed in a 1206 (3216 metric) case. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and packaged on tape and reel.
Murata DLP31DN131ML4L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP31D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN131ML4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
