
Surface mount data line filter featuring 4 functions, a 10V voltage rating, and a 100mA current rating. This component utilizes choke coil inductor type and offers 200 Ohms impedance at 100MHz. It is housed in a 1206 (3216 metric) EIA standard package with a maximum DC resistance of 2.2 Ohms. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Murata DLP31DN201ML4L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.2R |
| DC Resistance-Max | 2.2R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 1.15mm |
| Impedance | 200R |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP31D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN201ML4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
