The DLP31DN201SL4L is a 1206 unshielded EMI filter from Murata, rated for a maximum DC current of 90mA. It operates over a temperature range of -40°C to 85°C. The filter is available in a tape and reel packaging with 3000 units per package. It is RoHS compliant and features a 20% tolerance.
Murata DLP31DN201SL4L technical specifications.
| Package/Case | 1206 |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.