
Quad common mode choke coil for power and signal line filtering. Features 320 Ohm impedance at 100MHz with a 80mA DC current rating and 3.5 Ohm maximum DC resistance. This surface mount component is housed in a 1206 (3216 metric) case, offering a wide operating temperature range from -40°C to 85°C. Designed for lead-free and RoHS compliant applications, it is supplied on tape and reel.
Murata DLP31DN321ML4L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 80mA |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 3.5R |
| DC Resistance-Max | 3.5R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 320R |
| Inductor Type | Choke Coil |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 80mA |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLP31D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN321ML4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
