
Surface mount data line filter, 4-line, 10V DC rated voltage, 160mA maximum DC current. Features 1.1 Ohm maximum DC resistance at 100MHz test frequency, with 90 Ohm impedance. Encased in a 1206 (3216 metric) EIA standard package. Operates from -40°C to 85°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Murata DLP31DN900ML4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP31DN900ML4L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 160mA |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 1.1R |
| DC Resistance-Max | 1.1R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 1.15mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 160mA |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP31D |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31DN900ML4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
