The DLP31DN900SL4L is a common mode choke from Murata with an impedance of 90 ohms and a tolerance of 20%. It is available in a 1206 package and is suitable for surface mount applications. The choke has a maximum DC current rating of 160mA and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Murata DLP31DN900SL4L technical specifications.
| Package/Case | 1206 |
| Impedance | 90R |
| Length | 3.2mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Series | DLP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.