
Surface mount data line filter featuring two functions and a 16V voltage rating. This component handles up to 100mA DC current with a maximum DC resistance of 2 Ohms. Designed for EIA standard package size 1206 (3216 metric), it offers 120 Ohm impedance at 100MHz. The filter operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata DLP31SN121ML2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLP31SN121ML2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2R |
| DC Resistance-Max | 2R |
| Depth | 1.75mm |
| Height | 1.15mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLP31S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN121ML2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
