
Dual-line common mode choke for power and signal filtering. Features 120 Ohm impedance at 100MHz, 100mA current rating, and 2 Ohm DC resistance. Surface mountable in a 1206 (3216 metric) case. Operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Murata DLP31SN121SL2L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2R |
| Depth | 1.75mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLP31S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN121SL2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
