
Surface mount data line filter featuring 2 functions and a 16V voltage rating. This component handles up to 100mA DC current with a maximum DC resistance of 2.5 Ohms. It offers an impedance of 220 Ohms at 100MHz and is housed in a 1206 EIA standard package (3.2mm x 1.75mm x 1.15mm). Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DLP31SN221ML2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 2.5R |
| DC Resistance-Max | 2.5R |
| Depth | 1.75mm |
| Height | 1.15mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLP31S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN221ML2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
