
Surface mount data line filter featuring two functions, a 16V voltage rating, and a 100mA current capacity. This component utilizes thin film technology and offers an impedance of 550 Ohms at 100MHz. Housed in a 1206 (3216 metric) EIA standard package, it has a DC resistance of 3.6 Ohms and operates within a temperature range of -40°C to 85°C. The filter is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DLP31SN551ML2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.6R |
| DC Resistance-Max | 3.6R |
| Depth | 1.75mm |
| Height | 1.15mm |
| Impedance | 550R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | DLP31S |
| Series Resistance | 3.6R |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLP31SN551ML2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
