
Dual 90 Ohm common mode choke for power and signal lines, featuring 330mA DC current rating and 0.35 Ohm maximum DC resistance. This surface mount component operates at 100MHz with a 50V voltage rating and a temperature range of -40°C to 85°C. Packaged in an 0805 case code, it offers lead-free and RoHS compliance.
Murata DLW21HN900SQ2L technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 330mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.2mm |
| Frequency | 100MHz |
| Height | 0.9mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000317oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21HN900SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
