
Dual-line common mode choke for power and signal filtering, featuring 120 Ohm impedance at 100MHz. This surface mount component offers a maximum DC current rating of 370mA and a low DC resistance of 300mR. Designed for reliable operation within a -40°C to 85°C temperature range, it is housed in a compact 0805 package and supplied on tape and reel. The component is RoHS compliant and lead-free.
Murata DLW21SN121SQ2L technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 370mA |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN121SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
