
Surface mount data line filter featuring 2 lines, 50V voltage rating, and 330mA current capacity. Offers 180 Ohm impedance at 100MHz with a maximum DC resistance of 350mR. Encased in an EIA STD 0805 package, this component operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DLW21SN181SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Current | 330mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 350mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN181SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
