Sign in to ask questions about the Murata DLW21SN261SQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW21SN261SQ2 technical specifications.
| Current Rating | 300mA |
| Height | 1.2mm |
| Impedance | 260R |
| Length | 2mm |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN261SQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.