
Surface mount data line filter with 2 functions, rated for 50V and 300mA DC current. Features 260 Ohm impedance at 100MHz and a maximum DC resistance of 400mR. Encased in an EIA STD 0805 package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata DLW21SN261SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW21SN261SQ2L technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 400mR |
| DC Resistance-Max | 400mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 260R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN261SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
