
Dual-line common mode choke for power and signal filtering. Features 370 Ohm impedance at 100MHz, 280mA DC current rating, and 450mOhm DC resistance. Surface mountable in an 0805 package, operating from -40°C to 85°C. 50V voltage rating and lead-free construction.
Murata DLW21SN371SQ2L technical specifications.
| Package/Case | 0805 |
| Current | 280mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 370R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 450mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN371SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
