
Dual common mode choke for power and signal lines, featuring 67 Ohm impedance at 100MHz and a 400mA current rating. This surface mount component offers a low DC resistance of 250mR and operates within a temperature range of -40°C to 85°C. Constructed with a ferrite core and housed in an 0805 package, it provides 50V voltage rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 400mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 250mR |
| DC Resistance-Max | 250mR |
| Depth | 1.4mm |
| Height | 0.055inch |
| Impedance | 67R |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
