
Dual-line common mode choke with 90 Ohm impedance at 100MHz. Features 280mA current rating and 410m Ohm DC resistance. Surface mountable in an 0805 package with ferrite core. Operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Murata DLW21SN900HQ2L technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 280mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 410mR |
| Depth | 1.2mm |
| Height | 0.055inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 280mA |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 410mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 20V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN900HQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
