
Dual common mode choke for power and signal lines, featuring 90 Ohm impedance at 100MHz and a 330mA current rating. This surface mount component offers a low DC resistance of 350mR and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 case, it is RoHS compliant and designed for efficient noise suppression.
Murata DLW21SN900SQ2L technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 330mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 350mR |
| DC Resistance-Max | 410mR |
| Depth | 1.2mm |
| Height | 0.055inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, DLW21S |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Weight | 0.000388oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW21SN900SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.