
The DLW31SH222SQ2B is a dual common mode choke from Murata with a 2.2kOhm impedance and a 1206 case size. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The choke has a minimum insulation resistance of 10M ohms and a maximum DC resistance of 1.92 ohms. It can withstand a voltage of up to 80VDC and has a maximum DC current of 0.08A.
Sign in to ask questions about the Murata DLW31SH222SQ2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW31SH222SQ2B technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 3.4 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 2.1 |
| Case Size | 1206 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 2.2kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 1.92Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 32VDC |
| Withstand Voltage | 80VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW31SH222SQ2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.