
Dual-line common mode choke with 1kΩ impedance at 100MHz. Features a 1Ω DC resistance and a maximum DC current rating of 230mA. This wirewound inductor is housed in a 1206 surface-mount case, measuring 3.2mm x 1.6mm x 1.9mm. Operates within a temperature range of -40°C to 85°C and has a voltage rating of 50V. RoHS compliant and supplied on tape and reel.
Murata DLW31SN102SQ2L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current | 230mA |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1R |
| DC Resistance-Max | 1R |
| Depth | 1.6mm |
| Height | 1.9mm |
| Impedance | 1kR |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW31S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN102SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
