Common Mode Chokes Triple 1kOhm 100MHz SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Signal Line |
| Number of Lines | 3 |
| Configuration | Triple |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Mounting | Surface Mount |
| Product Length | 3.2mm |
| Product Depth | 1.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |