Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD
Murata DLW31SN222SQ2 technical specifications.
| Current Rating | 200mA |
| Height | 1.9mm |
| Impedance | 2.2kR |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.