
Dual common mode choke for power and signal lines, featuring 2.2kΩ impedance at 100MHz and a 200mA current rating. This wirewound inductor offers a low 1.2Ω DC resistance and operates within a -40°C to 85°C temperature range. Packaged in a 1206 SMD case, it supports surface mounting and is RoHS compliant. Rated for 50V DC and 125V AC, this unshielded component is supplied on tape and reel.
Murata DLW31SN222SQ2L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| DC Resistance-Max | 1.2R |
| Depth | 1.8mm |
| Height | 1.9mm |
| Impedance | 2.2kR |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLW31S |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN222SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
