
Surface mount data line filter featuring 2 functions and 4 pins, designed for EMI/RFI suppression. Operates with a 50V voltage rating and a maximum current of 310mA. Offers 260 Ohms impedance at 100MHz with a 500mOhm DC resistance. Housed in a 1206 EIA standard package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Murata DLW31SN261SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW31SN261SQ2L technical specifications.
| Package/Case | 1206 |
| Current | 310mA |
| Current Rating | 310mA |
| DC Current | 310mA |
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 500mR |
| Depth | 1.8mm |
| Height | 0.083inch |
| Impedance | 260R |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 310mA |
| Max DC Current | 310mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 310mA |
| RoHS Compliant | Yes |
| Series | DLW31 |
| Series Resistance | 500mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN261SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
