Murata DLW31SN601SQ2B technical specifications.
| Current Rating | 260mA |
| Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 1 |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN601SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.