
Surface mount data line filter with 2 functions, rated for 50V and 370mA DC current. Features 90 Ohm impedance at 100MHz, 300mOhm maximum DC resistance, and operates within a -40°C to 85°C temperature range. Packaged in an EIA STD 1206 case size, this RoHS compliant component is designed for data line EMI/RFI suppression.
Murata DLW31SN900SQ2L technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Current | 370mA |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.9mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 370mA |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLW31S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.001376oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW31SN900SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
