
Dual common mode choke for power and signal lines, featuring 200µH inductance and a maximum operating temperature of 105°C. Designed for SMD mounting with a compact 4.5mm length, 3.2mm width, and 2.7mm height. Operates effectively within a temperature range of -40°C to 105°C, offering 0.11A current handling and 4.5Ω DCR.
Murata DLW43MH201XK2L technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3.2 |
| Length | 4.5 |
| Number of Functions | 2 |
| Height | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DLW43MH201XK2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.