
Dual common mode choke for signal lines, featuring 11µH inductance at 100kHz. Designed for surface mounting with a 1812 case size, this component handles a maximum DC current of 0.36A and has a DC resistance of 0.5 Ohm. Operating temperature range is -40°C to 125°C, with a voltage rating of 50VDC and withstand voltage of 125VDC. Dimensions are 4.7mm length, 3.4mm depth, and 2.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata DLW43SH110XK2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Product Length (mm) | 4.7 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 2.8 |
| Case Size | 1812 |
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 11uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.5Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata DLW43SH110XK2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.