
Ferrite Chip, 2 Function(s), 50V, 0.23A, EIA STD PACKAGE SIZE 1812, 4 PIN
Murata DLW43SH510XK2K technical specifications.
| Package/Case | 1812 |
| Depth | 3.4mm |
| Height | 2.8mm |
| Inductance | 51uH |
| Lead Free | Lead Free |
| Max DC Current | 230mA |
| RoHS Compliant | Yes |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW43SH510XK2K to view detailed technical specifications.
No datasheet is available for this part.