
Surface mount data line filter featuring 2 functions, a 50V voltage rating, and a 200mA current rating. This wirewound inductor utilizes a ferrite core and is housed in a 2014 EIA standard package size with 4 pins. It offers an impedance of 4kΩ at 100MHz and a DC resistance of 3Ω. Operating temperature range is -25°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Murata DLW5AHN402SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW5AHN402SQ2L technical specifications.
| Case Code (Imperial) | 2014 |
| Package/Case | 2014 |
| Core Material | Ferrite |
| Current | 200mA |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 3R |
| DC Resistance-Max | 3R |
| Depth | 3.9mm |
| Height | 4.3mm |
| Impedance | 4kR |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.005291oz |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5AHN402SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.