The DLW5ATN111TQ2B is a common mode choke from Murata with an impedance of 110R and a maximum DC current rating of 5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The choke is packaged in a surface mount package with a lead pitch of 1.3mm and dimensions of 2.2mm in height, 3.6mm in width, and 5mm in length. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Murata DLW5ATN111TQ2B technical specifications.
| Height | 2.2mm |
| Impedance | 110R |
| Lead Pitch | 1.3mm |
| Length | 5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLW5AT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 3.6mm |
| RoHS | Compliant |