The DLW5ATZ231TQ2B is a dual common mode choke from Murata, designed for power and signal line applications. It has a maximum DC current rating of 2.5A and a voltage rating of 50VDC. The choke is configured as a dual unit with an impedance of 230 and a minimum insulation resistance of 10M ohms. It can withstand a voltage of up to 125VDC. The device is surface mountable with a product length of 5.3mm, product depth of 3.9mm, and a height of 2.35mm. It operates within a temperature range of -40°C to 105°C.
Murata DLW5ATZ231TQ2B technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 230Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.027Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 5.3mm |
| Product Depth | 3.9mm |
| Height | 2.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.