Murata DLW5BSN102SQ2 technical specifications.
| Current Rating | 1.5A |
| Height | 4.3mm |
| Impedance | 1kR |
| Length | 5mm |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN102SQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.