Murata DLW5BSN102SQ2B technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Depth | 5mm |
| Height | 4.5mm |
| Impedance | 1kR |
| Length | 5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLW |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN102SQ2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
