Murata DLW5BSN152SQ2 technical specifications.
| Current Rating | 1A |
| Height | 4.5mm |
| Impedance | 1.5kR |
| Length | 5mm |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN152SQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.