Sign in to ask questions about the Murata DLW5BSN152SQ2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW5BSN152SQ2B technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 5.3mm |
| Impedance | 1.5kR |
| Length | 5.3mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN152SQ2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.