
Surface mount data line filter with 2 functions, designed for EMI/RFI suppression. Features a 50V DC voltage rating and a 0.5A current rating. This wirewound ferrite component offers 3kΩ impedance at 100MHz and a low DC resistance of 300mΩ. Operates across a temperature range of -40°C to 85°C. Packaged in an EIA STD 2020 (5mm x 5mm) case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Murata DLW5BSN302SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW5BSN302SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 5.3mm |
| Height | 4.5mm |
| Impedance | 3kR |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | DLW5B |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN302SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.