
Surface mount data line filter with 2 functions, rated for 50V and 2A DC current. Features a 350 Ohm impedance at 100MHz, a 40mR maximum DC resistance, and a ferrite core. This wirewound inductor is housed in a 2020 EIA standard package with 4 pins, operating between -40°C and 85°C. RoHS compliant and lead-free.
Murata DLW5BSN351SQ2L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 40mR |
| DC Resistance-Max | 40mR |
| Depth | 5.3mm |
| Frequency | 100MHz |
| Height | 4.5mm |
| Impedance | 350R |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | EMIFIL®, DLW5BS |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BSN351SQ2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
