
Dual common mode choke for power and signal lines, featuring 1.4kΩ impedance at 100MHz and a 1.5A current rating. This surface mount component offers a low DC resistance of 0.056Ω and operates within a -40°C to 85°C temperature range. Encased in a 2020 package with SMD terminations, it is RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Murata DLW5BTM142SQ2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata DLW5BTM142SQ2L technical specifications.
| Package/Case | 2020 |
| Current Rating | 1.5A |
| Height | 2.35mm |
| Impedance | 1.4kR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DLW5B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 40% |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata DLW5BTM142SQ2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
