
The DLW5BT common mode choke is a surface mount component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum DC current rating of 2A and is available in a bulk packaging with 100 pieces per package. The component is RoHS compliant and features a 1.4kR impedance and 40% tolerance. It measures 2.35mm in height, 5mm in length, and 5mm in width, with a 1.7mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Height | 2.35mm |
| Impedance | 1.4kR |
| Lead Pitch | 1.7mm |
| Length | 5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLW5BT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 5mm |
| RoHS | Compliant |