
Common Mode Chokes Dual 1.4kOhm 100MHz 2A 0.056Ohm DCR SMD T/R
Checking distributor stock and pricing after the page loads.
| Height | 2.35mm |
| Impedance | 1.4kR |
| Lead Pitch | 1.7mm |
| Length | 5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DLW5BT |
| Termination | SMD/SMT |
| Tolerance | 40% |
| Width | 5mm |
| RoHS | Compliant |